
* Images are for reference only
LM3671MF-1.875/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3671MF-1.875/NOPB
- JLCPCB Part #
- C2071189
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(TA) 1 1.875V 2.7V~5.5V 2MHz 600mA Buck Buck Built-in Fixed Yes SOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7200
200+
$0.2787
500+
$0.2690
1000+
$0.2642
Related Products
Welcome back, may I help you?