
* Images are for reference only
LM2651MTCX-ADJ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2651MTCX-ADJ/NOPB
- JLCPCB Part #
- C2070692
- Package
- TSSOP-16
- Description
- -40℃~+125℃@(TJ) 1 1.5A 1.6mA 300kHz 4V~14V Adjustable Buck Buck Built-in Yes TSSOP-16 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$4.5404
10+
$3.8865
30+
$3.4977
100+
$3.1041
500+
$2.9225
1000+
$2.8406
Related Products
Welcome back, may I help you?