
* Images are for reference only
MCP251863T-E/9PX
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP251863T-E/9PX
- JLCPCB Part #
- C20295647
- Package
- VQFN-28(5x5)
- Description
- -40℃~+125℃ 1 12uA 2.7V~5.5V 20mA 5Mbps CAN-FDController VQFN-28(5x5) CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 3
Full Reel: 3300
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3881
10+
$3.7759
30+
$3.4105
100+
$3.0419
500+
$2.8727
1000+
$2.7967
Welcome back, may I help you?