
* Images are for reference only
MAX6366LKA29+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6366LKA29+T
- JLCPCB Part #
- C2070419
- Package
- SOT-23-8
- Description
- -40℃~+85℃@(Ta) 1 1.2V~5.5V 150ms 2.93V Active Low No Power Supervisor Push-pull Yes SOT-23-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0910
200+
$2.7452
500+
$2.6473
1000+
$2.6008
Related Products
Welcome back, may I help you?