
* Images are for reference only
MAX703CSA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX703CSA+T
- JLCPCB Part #
- C2070275
- Package
- SOIC-8
- Description
- 0℃~+70℃@(TA) 1 140ms 4.65V Active Low Backup Battery Switching Push-pull SOIC-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4698
200+
$2.5033
500+
$2.4168
1000+
$2.3719
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX7403CSA+T
Analog Devices Inc./Maxim Integrated
$11.0629

MAX702CSA+T
Analog Devices Inc./Maxim Integrated
$5.6701

MAX701CSA+T
Analog Devices Inc./Maxim Integrated
$5.6701

DS1708TESA/T&R/
Analog Devices Inc./Maxim Integrated
$1.6059

ADM13307-25ARZ
Analog Devices
$2.8783

TL7705BQDR
Texas Instruments
$4.8079
Welcome back, may I help you?