
* Images are for reference only
RFC20-331K-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- RFC20-331K-RC
- JLCPCB Part #
- C20268289
- Package
- Plugin,P=8.89mm
- Description
- 3.335Ω 330uH 410mA 50@790kHz ±10% Plugin,P=8.89mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0574
200+
$1.2204
500+
$1.1802
1000+
$1.1592
Related Products

RDC20-331K-RC
Allied Components International
$15.2854

RFC20-330K-RC
Allied Components International
$3.0574

RDC30-331K-RC
Allied Components International
$19.3973

RFC20-561K-RC
Allied Components International
$3.0574

RFC20-5R0K-RC
Allied Components International
$3.0574

RFC20-470K-RC
Allied Components International
$3.0574