This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ZLR323X2832OR55J8

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
ZLR323X2832OR55J8
JLCPCB Part #
C20266146
Package
-
Description
0℃~+70℃ 24 256Byte 2V~3.6V 32KB 8 Bit 8MHz Built-in+External ROM Z8 - Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 54

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.9360
216+ $6.3590
486+ $6.1460
1026+ $6.0412
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons