This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX20072ATAA/V+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX20072ATAA/V+T
JLCPCB Part #
C20265493
Package
TDFN-8-EP(2x2)
Description
-40℃~+125℃ 1 1A 2.2MHz 3V~5.5V Buck Buck Built-in TDFN-8-EP(2x2) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5968
200+ $2.2333
500+ $2.1594
1000+ $2.1225
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons