
* Images are for reference only
MAX821TUS+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX821TUS+T
- JLCPCB Part #
- C2067199
- Package
- SOT-143-4
- Description
- -40℃~+125℃ 1 1V~5.5V 1ms 3.08V 5.5uA Active Low No No Push-pull Voltage Monitor SOT-143-4 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$5.2930
10+
$5.1597
30+
$5.0714
100+
$4.9831
Related Products
Welcome back, may I help you?