
* Images are for reference only
EMZL6R3ARA152MJA0G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMZL6R3ARA152MJA0G
- JLCPCB Part #
- C20233687
- Package
- -
- Description
- -55℃~+105℃ 10.5mm 10mm 1500uF 5000hrs@105℃ 6.3V 80mΩ@100kHz 850mA@100kHz ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5239
200+
$0.2090
500+
$0.2025
1000+
$0.1993
Related Products