This website requires JavaScript.
no-image

* Images are for reference only

EMZJ6R3ARA182MJA0G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMZJ6R3ARA182MJA0G
JLCPCB Part #
C6845229
Package
SMD,D10xL10.3mm
Description
-55℃~+105℃ 10.3mm 10mm 1800uF 2000hrs@105℃ 6.3V 60mΩ@100kHz 714mA@120Hz ±20% SMD,D10xL10.3mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8100
200+ $0.3231
500+ $0.3134
1000+ $0.3070
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons