
* Images are for reference only
NDS36PT5-16ET
Extended
- Manufacturer
- Insignis Technology Corporation
- MFR.Part #
- NDS36PT5-16ET
- JLCPCB Part #
- C20193985
- Package
- TSOPII-54
- Description
- 0℃~+70℃ 166MHz 256Mbit 3V~3.6V TSOPII-54 SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 108
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6519
216+
$2.2547
540+
$2.1808
972+
$2.1422
Related Products

NDS66PT5-16ET
Insignis Technology Corporation
$4.2361

NDS36PT5-16AT
Insignis Technology Corporation
$9.0057

NDS76PT5-16ET
Insignis Technology Corporation
$5.4189

NDS38PT5-16IT
Insignis Technology Corporation
$7.7073

W9825G6KH-6I TR
Winbond Elec
$3.1032

NDS38PT5-16IT TR
Insignis Technology Corporation
$7.6896