
* Images are for reference only
S6J332EJBESE2D000
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- S6J332EJBESE2D000
- JLCPCB Part #
- C20192356
- Package
- TEQFP-176(24x24)
- Description
- -40℃~+105℃ 112KB 150 240MHz 3.5V~5.2V 32 Bit 4.0625MB 544KB ARM Cortex-R5F Built-in FLASH TEQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$60.5624
300+
$24.1659
600+
$23.3583
900+
$22.9586
Related Products
Welcome back, may I help you?