
* Images are for reference only
IPF050N10NF2SATMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IPF050N10NF2SATMA1
- JLCPCB Part #
- C20191602
- Package
- TO-263-7
- Description
- -55℃~+175℃ 100V 117A 150W 3.8V@84uA 5.05mΩ@10V 51nC@10V N-Channel TO-263-7 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1203
200+
$1.2453
500+
$1.2036
800+
$1.1828
Related Products
Welcome back, may I help you?