This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY9AFB42LAPMC1-G-JNE2

Extended
Manufacturer
Infineon Technologies
MFR.Part #
CY9AFB42LAPMC1-G-JNE2
JLCPCB Part #
C20190310
Package
LQFP-64(10x10)
Description
-40℃~+85℃ 1.65V~3.6V 160KB 16KB 32 Bit 40MHz 51 ARM Cortex-M3 Built-in+External FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.3427
200+ $6.1223
500+ $5.9184
1000+ $5.8172
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons