
* Images are for reference only
CY9AF342LAPMC1-G-JNE2
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CY9AF342LAPMC1-G-JNE2
- JLCPCB Part #
- C20190271
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 1.65V~3.6V 160KB 16KB 32 Bit 40MHz 51 ARM Cortex-M3 Built-in+External FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.8739
200+
$7.1326
500+
$6.8933
1000+
$6.7760
Related Products
Welcome back, may I help you?