
* Images are for reference only
MAX4483AUD+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4483AUD+T
- JLCPCB Part #
- C2059938
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 0.1pA 0.1pA 100nV/√Hz@10kHz 140kHz 1mV 2.5V~5.5V 3mA 3uV/℃ 4 5.5V 50uA 80V/ms 86dB Rail-to-Rail Output TSSOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8846
200+
$1.1161
500+
$1.0773
1000+
$1.0579
Related Products
Welcome back, may I help you?