This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SM4F24A-MS-Q1

Extended
Manufacturer
Formosa Microsemi Co. Ltd.
MFR.Part #
SM4F24A-MS-Q1
JLCPCB Part #
C20188836
Package
SOD-123S
Description
-55℃~+150℃ 10.2A 24V 29.5V 38.9V 400W@10/1000us 5uA TVS Unidirectional SOD-123S ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2391
200+ $0.0954
500+ $0.0922
1000+ $0.0906

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons