
* Images are for reference only
SM4F15CA-MS
Extended
- Manufacturer
- Formosa Microsemi Co. Ltd.
- MFR.Part #
- SM4F15CA-MS
- JLCPCB Part #
- C20188828
- Package
- SOD-123S
- Description
- -55℃~+150℃ 15V 16.3A@10/1000us 18.5V 24.4V 400W@10/1000us 5uA Bidirectional TVS SOD-123S ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2119
200+
$0.0845
500+
$0.0818
1000+
$0.0803
Related Products
Welcome back, may I help you?