This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX44286WAZS+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX44286WAZS+T
JLCPCB Part #
C2059751
Package
WLP-4(0.8x0.8)
Description
-40℃~+125℃ 0.08V/us 1 1.8V~5.5V 12.5uA 120dB 200V/V 200kHz 300nV/℃ WLP-4(0.8x0.8) Current Sense Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0101
200+ $1.1647
500+ $1.1244
1000+ $1.1050
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons