
* Images are for reference only
215079-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 215079-8
- JLCPCB Part #
- C589098
- Package
- Plugin,P=1.27mm(Staggered pins)
- Description
- -40℃~+105℃ 1.27mm 100V 1A 2 2.54mm 2x4P 4 8P Glass-Fiber Reinforced PBT Phosphor bronze Red Through Hole Tin UL94V-0 插件,P=1.27mm(交错脚) Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4820
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4720
In-stock Item Pricing
Qty Unit Price
1+
$0.5888
10+
$0.4839
30+
$0.4388
100+
$0.3823
500+
$0.3565
1000+
$0.3420
Related Products
Welcome back, may I help you?