
* Images are for reference only
TCMIV476DTLSR300
Extended
- Manufacturer
- CAL-CHIP ELECTRONICS, INC.
- MFR.Part #
- TCMIV476DTLSR300
- JLCPCB Part #
- C20181540
- Package
- -
- Description
- -55℃~+125℃ 300mΩ 35V 47uF ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2958
200+
$1.7148
500+
$1.6567
1000+
$1.6293
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

TCKIV476DTLSR300
CAL-CHIP ELECTRONICS, INC.
$2.2616

TCMIV476ETLSR300
CAL-CHIP ELECTRONICS, INC.
$5.0298

TCMIV475DTLSR700
CAL-CHIP ELECTRONICS, INC.
$1.5551

TDC336K025WSG-F
Cornell Dubilier Electronics
$19.7011

TAZD475K015CWSZ0000
Kyocera AVX
$3.4263

TCKIE336DTLSR225
CAL-CHIP ELECTRONICS, INC.
$1.1647
Welcome back, may I help you?