
* Images are for reference only
MAX4081FAUA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4081FAUA+T
- JLCPCB Part #
- C2058039
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1 103uA 124dB 150kHz 4.5V~76V 5V/V MSOP-8 Current Sense Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2404
200+
$1.2536
500+
$1.2101
1000+
$1.1892
Related Products
Welcome back, may I help you?