
* Images are for reference only
MAX9911EXT+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX9911EXT+T
- JLCPCB Part #
- C2057520
- Package
- SC-70-6
- Description
- -40℃~+85℃ 1 1.8V~5.5V 100V/ms 10pA 15mA 1pA 200kHz 200uV 400nV/√Hz@1kHz 4uA 5.5V 5uV/℃ 70dB Rail-to-Rail Input, Rail-to-Rail Output SC-70-6 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2059
10+
$2.0255
30+
$1.9127
100+
$1.6226
500+
$1.5711
1000+
$1.5485
Related Products
Welcome back, may I help you?