
* Images are for reference only
STM32F100ZET6BTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F100ZET6BTR
- JLCPCB Part #
- C2055675
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 112 12bit 12bit 24MHz 2V~3.6V 32 Bit 32KB 512KB ARM Cortex-M3 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3796
200+
$4.0172
500+
$3.8755
1000+
$3.8062
Related Products
Welcome back, may I help you?