
* Images are for reference only
STM32L162VDY6XTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32L162VDY6XTR
- JLCPCB Part #
- C2055661
- Package
- WLCSP-104(4.1x5.1)
- Description
- -40℃~+85℃ 1.65V~3.6V 12bit 12bit 16KB 32 Bit 32MHz 384KB 80KB 83 ARM Cortex-M3 Built-in FLASH WLCSP-104(4.1x5.1) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8766
200+
$3.0489
500+
$2.9413
1000+
$2.8883
Related Products
Welcome back, may I help you?