
* Images are for reference only
ATSAMC21E17A-MUT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMC21E17A-MUT
- JLCPCB Part #
- C2054694
- Package
- VQFN-32-EP(5x5)
- Description
- 128KB 12bit 2.7V~5.5V 26 48MHz ARM Cortex-M0 FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Calendar function、Built-in temperature sensor、Touch function VQFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 2
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8603
10+
$4.7427
30+
$4.6654
100+
$4.5880
Welcome back, may I help you?