
* Images are for reference only
C8051F982-C-GMR
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F982-C-GMR
- JLCPCB Part #
- C2054344
- Package
- QFN-20-EP(3x3)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 16 25MHz 4KB 51 Family 512Byte 8 Bit Built-in FLASH QFN-20-EP(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4825
200+
$0.5738
500+
$0.5546
1500+
$0.5449
Related Products
Welcome back, may I help you?