
* Images are for reference only
DFE201208S-1R0M=P2
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DFE201208S-1R0M=P2
- JLCPCB Part #
- C2050457
- Package
- 0805
- Description
- 1uH 2.1A 84mΩ ±20% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2067
1000+
$0.0800
2500+
$0.0773
5000+
$0.0759
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?