This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

228AMVAYFBMSCR

Extended
Manufacturer
CTS Electronic Components
MFR.Part #
228AMVAYFBMSCR
JLCPCB Part #
C20057400
Package
-
Description
-25℃~+70℃ 1.6N 12V 50mA Oval Button SPST-NO Surface Mount,Vertical Yellow - Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 450

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4117
200+ $1.3612
450+ $1.3159
900+ $1.2933
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons