
* Images are for reference only
2138141104
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2138141104
- JLCPCB Part #
- C3269197
- Package
- P=5.7mm
- Description
- -40℃~+120℃ 1 1x4P 4 5.7mm Black PA UL94V-0 P=5.7mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 184
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 184
In-stock Item Pricing
Qty Unit Price
1+
$1.7318
10+
$1.4902
30+
$1.3387
300+
$1.1825
600+
$1.1116
900+
$1.0810
Related Products
Welcome back, may I help you?