
* Images are for reference only
RDE5C2E103J1M1H03A
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- RDE5C2E103J1M1H03A
- JLCPCB Part #
- C20045836
- Package
- Plugin,P=5mm
- Description
- 10nF 250V C0G、NP0 ±5% Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5813
200+
$0.2326
500+
$0.2245
1000+
$0.2213
Related Products
Welcome back, may I help you?