
* Images are for reference only
MM32L073PF
Extended
- Manufacturer
- MindMotion Microelectronics
- MFR.Part #
- MM32L073PF
- JLCPCB Part #
- C212247
- Package
- LQFP-48(7x7)
- Description
- 128KB 12bit 2V~5.5V 39 48MHz ARM Cortex-M0 FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5913
10+
$1.3126
30+
$1.1596
250+
$0.9873
500+
$0.9100
1000+
$0.8762
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?