This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DMPH33M8SPSWQ-13

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
DMPH33M8SPSWQ-13
JLCPCB Part #
C19949976
Package
PowerDI5060-8
Description
-55℃~+175℃ 100A 10mΩ@6V 3.4W 30V 3V@250uA 81nC@10V P-Channel PowerDI5060-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5217
200+ $1.0071
500+ $0.9733
1000+ $0.9572

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons