This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

D12V0HA1U2LPQ-7B

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
D12V0HA1U2LPQ-7B
JLCPCB Part #
C19949173
Package
X1-DFN1006-2
Description
-55℃~+150℃ 1 110pF 12V 16.5V 20V 20nA 25A@8/20us 500W@8/20us IEC 61000-4-2、IEC 61000-4-5 TVS X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 900

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 890

In-stock Item Pricing

Qty Unit Price
1+ $0.2394
50+ $0.1921
150+ $0.1718
500+ $0.1466
2500+ $0.1353
5000+ $0.1285

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons