
* Images are for reference only
2125280600
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2125280600
- JLCPCB Part #
- C17182260
- Package
- Push-Pull
- Description
- -40℃~+105℃ 12.5A 2 2x3P 3 3mm 3mm 600V 6P Black Copper alloy Right Angle Tin UL94V-0 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1789
Minimum: 1
Full Reel: 990
$0.01
Add To List
Available Order Qty: 1784
In-stock Item Pricing
Qty Unit Price
1+
$1.6980
10+
$1.4209
30+
$1.2695
100+
$1.0971
500+
$1.0214
990+
$0.9860
Welcome back, may I help you?