This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y6AED8K5GC-STUYXC-32.768K

Extended
Manufacturer
YXC Crystal Oscillators
MFR.Part #
Y6AED8K5GC-STUYXC-32.768K
JLCPCB Part #
C19857364
Package
-
Description
-20℃~+70℃ 12.5pF 32.768kHz Through Hole Crystal Oscillator ±10ppm ±20ppm - Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7445
200+ $0.2981
500+ $0.2885
1000+ $0.2820
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons