
* Images are for reference only
STR20100LCB_R2_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- STR20100LCB_R2_00001
- JLCPCB Part #
- C19845114
- Package
- TO-263
- Description
- -55℃~+150℃ 1 Pair Common Cathode 100V 10A 110A 50uA@100V 750mV@10A TO-263 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6074
200+
$0.2427
500+
$0.2346
800+
$0.2298
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?