
* Images are for reference only
PJQ4546P-AU_R2_002A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- PJQ4546P-AU_R2_002A1
- JLCPCB Part #
- C19845067
- Package
- DFN3333-8
- Description
- -55℃~+175℃ 2.3V@50uA 21W 5.6mΩ@10V 64A N-Channel DFN3333-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8221
200+
$0.3295
500+
$0.3182
1000+
$0.3118
Related Products
Welcome back, may I help you?