
* Images are for reference only
5KMC33CAS_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- 5KMC33CAS_R1_00001
- JLCPCB Part #
- C19844992
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 40.6V 53.3V 5kW@10/1000us 88V 93.9A@10/1000us IEC 61000-4-2 TVS SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7613
200+
$0.7036
500+
$0.6796
800+
$0.6683
Related Products
Welcome back, may I help you?