This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5KMC18CAS_R1_00001

Extended
Manufacturer
PANJIT International
MFR.Part #
5KMC18CAS_R1_00001
JLCPCB Part #
C19844964
Package
SMC(DO-214AB)
Description
-55℃~+150℃ 172A@10/1000us 18V 22.1V 29.2V 5kW@10/1000us 5uA Bidirectional IEC 61000-4-2 TVS SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7671
200+ $0.7059
500+ $0.6818
800+ $0.6705

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons