
* Images are for reference only
5KMC18AS_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- 5KMC18AS_R1_00001
- JLCPCB Part #
- C19844962
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 172A@10/1000us 18V 22.1V 29.2V 5kW@10/1000us 5uA IEC 61000-4-2 TVS Unidirectional SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5585
200+
$0.6218
500+
$0.6009
800+
$0.5913
Related Products

5KMC28AS_R1_00001
PANJIT International
$1.5488

5KMC17AS_R1_00001
PANJIT International
$1.5585

5KMC15AS_R1_00001
PANJIT International
$1.5585

SMDJ43AHR7G
Taiwan Semiconductor
$0.6395

3.0SMCJ8.0A
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.6266

5.0SMLJ170A-TP
MCC(Micro Commercial Components)
$0.6893
Welcome back, may I help you?