
* Images are for reference only
GSESLC12VD323S-2B
Extended
- Manufacturer
- Suzhou Good-Ark Elec
- MFR.Part #
- GSESLC12VD323S-2B
- JLCPCB Part #
- C19841119
- Package
- SOD-323
- Description
- 1 12V 13.3V 1pF 1uA 28.6V 350W@8/20us Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 173
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0519
200+
$0.0207
500+
$0.0200
1000+
$0.0197
Related Products
Welcome back, may I help you?