
* Images are for reference only
2109006-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2109006-3
- JLCPCB Part #
- C531937
- Package
- -
- Description
- -40℃~+105℃ Automotive Connector Accessories Tin - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29064
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 29064
In-stock Item Pricing
Qty Unit Price
1+
$0.0331
200+
$0.0263
600+
$0.0224
5000+
$0.0202
10000+
$0.0183
20000+
$0.0171
Related Products
Welcome back, may I help you?