
* Images are for reference only
353NB3C655R
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 353NB3C655R
- JLCPCB Part #
- C2014554
- Package
- SMD5032-6P
- Description
- -20℃~+70℃ 2.5V 25mA 65.536MHz HCMOS ±50ppm SMD5032-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3196
200+
$2.4462
500+
$2.3606
1000+
$2.3170
Welcome back, may I help you?