
* Images are for reference only
HF32FV-G/12-HLTF(590)
Extended
- Manufacturer
- HF(Xiamen Hongfa Electroacoustic)
- MFR.Part #
- HF32FV-G/12-HLTF(590)
- JLCPCB Part #
- C19725063
- Package
- DIP-4
- Description
- -40℃~+105℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 10A 10A@250VAC 12V 200mW 277V@AC 5ms 720Ω 8ms AgSnO2 DIP-4 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1445
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1388
In-stock Item Pricing
Qty Unit Price
1+
$1.3737
10+
$1.1167
30+
$0.9769
100+
$0.8162
500+
$0.7455
1000+
$0.7134
Related Products
Welcome back, may I help you?