
* Images are for reference only
356L1536B3I3T
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 356L1536B3I3T
- JLCPCB Part #
- C2008529
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 153.6MHz 3.3V 65mA LVDS ±50ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0601
200+
$1.1841
500+
$1.1438
1000+
$1.1228
Welcome back, may I help you?