
* Images are for reference only
20V80SP
Extended
- Manufacturer
- YFW
- MFR.Part #
- 20V80SP
- JLCPCB Part #
- C2988034
- Package
- TO-277
- Description
- -55℃~+150℃ 20A 20uA 320A 570mV 80V Independent TO-277 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1484
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1403
In-stock Item Pricing
Qty Unit Price
1+
$0.3496
10+
$0.3029
30+
$0.2820
100+
$0.2578
500+
$0.2465
1000+
$0.2304
Related Products
Welcome back, may I help you?