
* Images are for reference only
20D180K
Extended
- Manufacturer
- RUILON(Shenzhen Ruilongyuan Elec)
- MFR.Part #
- 20D180K
- JLCPCB Part #
- C42665048
- Package
- Plugin,P=10mm
- Description
- 11J 11V 14V 200mW 20V 2kA 38V 39nF@1kHz Plugin,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 344
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 344
In-stock Item Pricing
Qty Unit Price
1+
$0.4946
10+
$0.3883
30+
$0.3432
250+
$0.2868
500+
$0.2610
1000+
$0.2465
Related Products
Welcome back, may I help you?