
* Images are for reference only
353VB6A307R
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 353VB6A307R
- JLCPCB Part #
- C1999520
- Package
- SMD5032-6P
- Description
- -10℃~+60℃ 25mA 3.3V 30.72MHz HCMOS ±20ppm SMD5032-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2791
200+
$1.2692
500+
$1.2257
1000+
$1.2031
Welcome back, may I help you?